SLN3TTED23L2F

KOA Speer
660-SLN3TTED23L2F
SLN3TTED23L2F

Mfr.:

Description:
Current Sense Resistors - SMD 4527 23.2mOhm 3W 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 1,94 €
1,50 € 15,00 €
1,44 € 36,00 €
1,21 € 121,00 €
1,04 € 260,00 €
0,942 € 471,00 €
Full Reel (Order in multiples of 1000)
0,484 € 484,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
SLN3
23.2 mOhms
3 W
1 %
75 PPM / C
4527
11570
11.5 mm (0.453 in)
7 mm (0.276 in)
2.4 mm (0.094 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SLN3 Molded Current Sense Resistors

KOA Speer SLN3 Molded Current Sense Resistors provide excellent dimensional accuracy, shock resistance, and mountability. The metal plate terminal electrode in these devices offers excellent terminal strength. The SLN3 resistor has low T.C.R. available down to ±75 ppm with resistance tolerance as low as 0.5% and a wide operating temperature range of -55°C to +180°C. The SLN3 is available in resistance values of 5mΩ to 110mΩ. The AEC-Q200-qualified SLN3 is a surface-mount type resistor with a flame-proof UL94v-0 molded case. Used primarily for current detection, KOA Speer SLN3 Molded Current Sense Resistors are ideal for transportation, industrial, telecommunications, and consumer electronics markets. Typical applications include personal computing devices, DC-to-DC conversion, automotive modules, motor control, and power supplies.