SL2TTEDR237F

KOA Speer
660-SL2TTER237F
SL2TTEDR237F

Mfr.:

Description:
Current Sense Resistors - SMD 2watts 0.237 ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,07 € 10,70 €
0,862 € 21,55 €
0,645 € 64,50 €
0,576 € 144,00 €
0,533 € 266,50 €
Full Reel (Order in multiples of 1000)
0,453 € 453,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
SL2
237 mOhms
2 W
1 %
100 PPM / C
4528
11570
11.5 mm (0.453 in)
7 mm (0.276 in)
2.5 mm (0.098 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: Molded Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Surface Mount Molded Current Sense Resistor
Voltage Rating: 500 V
Unit Weight: 0,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SL, SLN, & TSL Molded Current Sense Resistors

KOA Speer SL, SLN, and TSL Molded Current Sense Resistors are surface-mountable components that are AEC-Q200 qualified for automotive applications. These resistors are constructed in a flame-proof UL94V0 molded polymer case. They offer excellent dimension accuracy, mountability, and shock resistance. KOA Speer SL, SLN, and TSL Molded Current Sense Resistors also feature 0Ω (SLZ) and low-profile (TSL) options.