SL1TTER22J75

KOA Speer
660-SL1TTER22J75
SL1TTER22J75

Mfr.:

Description:
Current Sense Resistors - SMD .22 OHM 5% 1W 75PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,586 € 5,86 €
0,478 € 11,95 €
0,368 € 36,80 €
0,322 € 80,50 €
0,293 € 146,50 €
Full Reel (Order in multiples of 1000)
0,268 € 268,00 €
0,231 € 1.155,00 €
0,215 € 2.150,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
SL1
220 mOhms
1 W
5 %
75 PPM / C
2512
6332
6.3 mm (0.248 in)
3.1 mm (0.122 in)
1.9 mm (0.075 in)
- 55 C
+ 180 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Part # Aliases: SL1TTER22J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.