SG73S2ATTD6R2G

KOA Speer
660-SG73S2ATTD6R2G
SG73S2ATTD6R2G

Mfr.:

Description:
Thick Film Resistors - SMD 0.25W 6.2ohm 2% 200ppm Anti-Surge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,201 € 0,20 €
0,093 € 0,93 €
0,052 € 5,20 €
0,042 € 10,50 €
0,039 € 19,50 €
0,036 € 36,00 €
Full Reel (Order in multiples of 5000)
0,024 € 120,00 €
0,022 € 220,00 €
0,021 € 525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
SG73S
6.2 Ohms
750 mW (3/4 W)
2 %
200 PPM / C
- 55 C
+ 155 C
400 V
0805
2012
2 mm (0.079 in)
1.2 mm (0.047 in)
0.55 mm (0.022 in)
High Power
Anti-Surge Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG73 Surge Current Thick Film Resistors

KOA Speer SG73 Surge Current Thick Film Resistors are superior to RK73B/RK73H Series in surge dielectric withstanding voltage. The SG73 Series Surge Current Thick Film Resistors from KOA Speer are surface mountable resistors that feature the following markings: SG73P-black three-digit; SG73S-white three-digit on green protective coating; SG73P/S(1E, 1J)- no marking; and SG73P/S (1E)-black coating. KOA Speer SG73 Surge Current Thick Film Resistors use lead-free terminations that meet EU RoHS requirements.