SG73P2E1RTTD27R0F

KOA Speer
660-G73P2E1RTTD27R0F
SG73P2E1RTTD27R0F

Mfr.:

Description:
Thick Film Resistors - SMD 1210 27ohm 1W 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.450

Stock:
4.450 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,664 € 0,66 €
0,356 € 3,56 €
0,211 € 21,10 €
0,167 € 41,75 €
0,151 € 75,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 5000)
0,104 € 520,00 €
0,096 € 960,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
SG73P-RT
27 Ohms
1.5 W
1 %
200 PPM / C
- 55 C
+ 155 C
200 V
1210
3225
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.6 mm (0.024 in)
High Power
Precision Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99