SG73P2BTTD6043F

KOA Speer
660-SG73P2BTTD6043F
SG73P2BTTD6043F

Mfr.:

Description:
Thick Film Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,161 € 0,16 €
0,074 € 0,74 €
0,042 € 4,20 €
0,034 € 8,50 €
0,031 € 15,50 €
0,029 € 29,00 €
Full Reel (Order in multiples of 5000)
0,027 € 135,00 €
0,026 € 260,00 €
0,025 € 625,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
SG73P
604 kOhms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.6 mm (0.024 in)
High Power
Precision Resistors
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG73P Anti-Surge Thick Film Chip Resistors

KOA Speer SG73P Anti-Surge Thick Film Chip Resistors are high-power resistors in an designed for use in automotive electronic control units (ECUs). KOA Speer SG73P Anti-Surge Thick Film Chip Resistors feature a 1Ω to 10MΩ resistance range and 0.125W to 1W power rating. These resistors are AEC-Q200 qualified and offer down to ±0.5% tolerance.