SG73P1ERTTP6802F

KOA Speer
660-SG73P1ERTTP6802F
SG73P1ERTTP6802F

Mfr.:

Description:
Thick Film Resistors - SMD 0402 68kOhm 0.125W 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,443 € 0,44 €
0,237 € 2,37 €
0,141 € 14,10 €
0,112 € 28,00 €
0,101 € 50,50 €
0,092 € 92,00 €
0,072 € 360,00 €
Full Reel (Order in multiples of 10000)
0,064 € 640,00 €
0,061 € 1.220,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
SG73P-RT
68 kOhms
330 mW (1/3 W)
1 %
200 PPM / C
- 55 C
+ 155 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
High Power
Anti-Sulfur Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.