RS73F1ERTTP4020D

KOA Speer
660-RS73F1ERTTP4020D
RS73F1ERTTP4020D

Mfr.:

Description:
Thick Film Resistors - SMD 0402 402ohm 0.125W Tol 0.5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,092 € 920,00 €
0,089 € 1.780,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
RS73-RT
402 Ohms
125 mW (1/8 W)
0.5 %
25 PPM / C
- 55 C
+ 155 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
High Reliability
Anti-Sulfur Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS73-RT Chip Resistors

KOA Speer RS73-RT Chip Resistors have excellent anti-sulfuration characteristics due to using a high sulfuration-proof inner top electrode material and a metal-glaze thick film resistor for surface mounting. The RS73-RT is a high-precision resistor with TCR down to 25ppm and tolerance as tight as ±0.1%. These resistors are highly reliable, with a ∆R of ±0.2% and ±0.5% in the reliability test. Suitable for flow and reflow solderings, these chip resistors have lead-free terminations that meet EU RoHS requirements. KOA Speer RS73-RT Chip Resistors are AEC-Q200 tested.