RN73H1ETTP2941F25

KOA Speer
660-RN73H1ETP2941F25
RN73H1ETTP2941F25

Mfr.:

Description:
Thin Film Resistors - SMD 2.94kOhm,0402,1%,25p pm,63mW,50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,151 € 0,15 €
0,111 € 1,11 €
0,104 € 10,40 €
0,095 € 23,75 €
0,09 € 45,00 €
0,085 € 85,00 €
0,077 € 385,00 €
Full Reel (Order in multiples of 10000)
0,074 € 740,00 €
0,072 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RN73H
2.94 kOhms
1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.25 mm (0.01 in)
- 55 C
+ 155 C
AEC-Q200
100 mW (1/10 W)
50 V
Application: High Reliability
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Features: High Precision
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Flat Chip Resistor
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RN73H Film Chip Resistors

KOA Speer RN73H Film Chip Resistors are constructed from high heat resistant metal and offer improved moisture resistance by a special protective coating. The series also offers a high precision option (±0.05%) available with standard products and lead-free terminations that meet EU RoHS requirements. KOA Speer RN73H Film Chip Resistors include AEC-Q200 qualified case sizes: 0402 (1E), 0603(1J), 0805 (2A), 1206 (2B), and 1210 (2E).