RK73H2HTTE5233F
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 523K OHM 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,312 € | 0,31 € | |
| 0,164 € | 1,64 € | |
| 0,098 € | 9,80 € | |
| 0,076 € | 19,00 € | |
| 0,069 € | 34,50 € | |
| 0,052 € | 52,00 € | |
| Full Reel (Order in multiples of 4000) | ||
| 0,049 € | 196,00 € | |
| 0,045 € | 360,00 € | |
| 0,043 € | 1.032,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
