RK73H2ARTTD4121D
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1/4W 4.12K OHM 0.5%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,282 € | 0,28 € | |
| 0,149 € | 1,49 € | |
| 0,089 € | 8,90 € | |
| 0,069 € | 17,25 € | |
| 0,063 € | 31,50 € | |
| 0,057 € | 57,00 € | |
| Full Reel (Order in multiples of 5000) | ||
| 0,044 € | 220,00 € | |
| 0,041 € | 410,00 € | |
| 0,039 € | 975,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
