RK73G1ETTP6802F

KOA Speer
660-RK73G1ETTP6802F
RK73G1ETTP6802F

Mfr.:

Description:
Thick Film Resistors - SMD 68K ohm 1% 0.1W Thic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,231 € 0,23 €
0,185 € 1,85 €
0,125 € 12,50 €
0,102 € 25,50 €
0,093 € 46,50 €
0,086 € 86,00 €
0,058 € 290,00 €
Full Reel (Order in multiples of 10000)
0,034 € 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RK73G
68 kOhms
100 mW (1/10 W)
1 %
50 PPM / C
- 55 C
+ 155 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Chip Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RK73G Thick Film Chip Resistors

KOA Speer RK73G Thick Film Chip Resistors offer a low tolerance of ±0.25% and high precision with a T.C.R. (temperature coefficient of resistance) rating of +50ppm/°C. These KOA Speer resistors are AEC-Q200 qualified and feature power ratings of 0.063W to 0.25W. The RK73G resistors are ideal for use in voltage-controlled oscillators, power supplies, consumer electronics, and industrial applications.