RK73G1ERTTP4750D

KOA Speer
660-RK73G1ERTTP4750D
RK73G1ERTTP4750D

Mfr.:

Description:
Thick Film Resistors - SMD 0402 475ohm 0.1W 0.50% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Est. Tariff:

Pricing (BGN)

Qty. Unit Price
Ext. Price
0,651 лв. 0,65 лв.
0,349 лв. 3,49 лв.
0,208 лв. 20,80 лв.
0,135 лв. 135,00 лв.
0,118 лв. 236,00 лв.
0,104 лв. 520,00 лв.
Full Reel (Order in multiples of 10000)
0,092 лв. 920,00 лв.
0,09 лв. 1 800,00 лв.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
RK73G-RT
475 Ohms
100 mW (1/10 W)
0.5 %
50 PPM / C
- 55 C
+ 155 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99