RCSTTE

KOA Speer
660-RCSTTE
RCSTTE

Mfr.:

Description:
Test Accessories - Other CHIP CHECKER

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,161 € 0,16 €
0,138 € 1,38 €
0,123 € 3,08 €
0,106 € 10,60 €
0,094 € 23,50 €
0,085 € 85,00 €
Full Reel (Order in multiples of 2000)
0,085 € 170,00 €
0,073 € 292,00 €
0,07 € 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Test Accessories - Other
RoHS:  
Chip Checkers
Brand: KOA Speer
Height: 1.25 mm
Length: 3.2 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Test Accessories - Other
Qualification: AEC-Q200
Series: RC
Factory Pack Quantity: 2000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 1.6 mm
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
8533210000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KOA SPEER