PSJ2NTEBL200F

KOA Speer
660-PSJ2NTEBL200F
PSJ2NTEBL200F

Mfr.:

Description:
Current Sense Resistors - SMD 0.2 mohm 1% 12W AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 988

Stock:
988 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,13 € 5,13 €
3,48 € 34,80 €
2,76 € 69,00 €
2,53 € 253,00 €
2,26 € 565,00 €
2,10 € 1.050,00 €
Full Reel (Order in multiples of 3000)
1,96 € 5.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PSJ2
200 uOhms
12 W
1 %
200 PPM / C
3920
10052
10 mm (0.394 in)
5.2 mm (0.205 in)
1.98 mm (0.078 in)
- 65 C
+ 175 C
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Unit Weight: 352,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSJ2 AEC-Q200 Current Sensing Power Shunts

KOA Speer PSJ2 AEC-Q200 Current Sensing Power Shunts feature up to 12W power rating in a 3920 size. These power shunt resistors offer an ultra-low resistance range of 0.2mΩ to 4mΩ, making them ideal for large current sensing. In addition, the PSJ2 operates in a -65°C to +175°C operating temperature range. KOA Speer's PSJ2 offers a T.C.R. of ±75ppm/°C with a ±1% resistance tolerance. Used primarily for current detection, the PSJ2 current sense power shunt resistors are ideal for transportation and industrial markets in applications such as DC/DC conversion, automotive modules, motor control, and power supplies.