PCF1C270K

KOA Speer
660-PCF1C270K
PCF1C270K

Mfr.:

Description:
Ceramic Composition Resistors 1 WATT 27 OHM 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,886 € 8,86 €
0,682 € 17,05 €
0,615 € 61,50 €
0,54 € 135,00 €
0,494 € 247,00 €
0,454 € 454,00 €
0,384 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Ceramic Composition Resistors
RoHS:  
PCF
Axial
27 Ohms
1 W
10 %
300 PPM / C
- 40 C
+ 200 C
5.5 mm
16.5 mm
AEC-Q200
Bulk
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Ceramic Comp
Unit Weight: 1,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

PCF Ceramic Fixed Power Resistors

KOA Speer PCF Ceramic Fixed Power Resistors feature a power rating range of 0.5W to 2W and tolerance of ±10%. These devices feature color-coded bands and lead-free terminations and are coated with UL94v-0 flame-proof material. KOA Speer PCF resistors can replace carbon composition resistors in most applications and are suitable for automatic machine insertion.