PCF1C183K

KOA Speer
660-PCF1C183K
PCF1C183K

Mfr.:

Description:
Ceramic Composition Resistors 1W 18Kohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 901

Stock:
901 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,07 € 10,70 €
0,862 € 21,55 €
0,645 € 64,50 €
0,576 € 144,00 €
0,499 € 249,50 €
0,389 € 389,00 €
0,388 € 3.880,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Ceramic Composition Resistors
RoHS:  
PCF
Axial
18 kOhms
1 W
10 %
500 V
- 1200 PPM / C
- 40 C
+ 200 C
5.5 mm
16.5 mm
AEC-Q200
Bulk
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Ceramic Comp
Unit Weight: 1,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

PCF Ceramic Fixed Power Resistors

KOA Speer PCF Ceramic Fixed Power Resistors feature a power rating range of 0.5W to 2W and tolerance of ±10%. These devices feature color-coded bands and lead-free terminations and are coated with UL94v-0 flame-proof material. KOA Speer PCF resistors can replace carbon composition resistors in most applications and are suitable for automatic machine insertion.