PCF1/2C683K

KOA Speer
660-PCF1/2C683K
PCF1/2C683K

Mfr.:

Description:
Ceramic Composition Resistors 1/2W 68Kohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.850

Stock:
1.850 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,815 € 8,15 €
0,625 € 15,63 €
0,555 € 55,50 €
0,502 € 125,50 €
0,446 € 223,00 €
0,379 € 379,00 €
0,349 € 1.396,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Ceramic Composition Resistors
RoHS:  
PCF
Axial
68 kOhms
500 mW (1/2 W)
10 %
500 V
- 1200 PPM / C
- 40 C
+ 200 C
3.5 mm
9 mm
AEC-Q200
Bulk
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Ceramic Comp
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCF Ceramic Fixed Power Resistors

KOA Speer PCF Ceramic Fixed Power Resistors feature a power rating range of 0.5W to 2W and tolerance of ±10%. These devices feature color-coded bands and lead-free terminations and are coated with UL94v-0 flame-proof material. KOA Speer PCF resistors can replace carbon composition resistors in most applications and are suitable for automatic machine insertion.