NVD14UCD470

KOA Speer
660-NVD14UCD470
NVD14UCD470

Mfr.:

Description:
Varistors 470Volt 14mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,767 € 7,67 €
0,491 € 49,10 €
0,45 € 112,50 €
0,382 € 191,00 €
0,348 € 348,00 €
0,295 € 590,00 €
0,273 € 1.092,00 €
0,253 € 2.530,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Varistors
RoHS:  
U
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
4.5 kA
125 J
- 40 C
+ 85 C
AEC-Q100
Bulk
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Length: 4.3 mm
Product Type: Varistors
Factory Pack Quantity: 2000
Subcategory: Varistors
Type: Metal Oxide Varistor Disk Type
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8536309090
USHTS:
8533404000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99