MOSX5C2R0J

KOA Speer
660-MOSX5C2R0J
MOSX5C2R0J

Mfr.:

Description:
Metal Oxide Resistors RSS5 2 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 344

Stock:
344 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
0,928 € 9,28 €
0,714 € 17,85 €
0,644 € 64,40 €
0,566 € 141,50 €
0,517 € 258,50 €
0,426 € 426,00 €
0,411 € 2.055,00 €
0,41 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
2 Ohms
5 W
5 %
Axial
300 PPM / C
9 mm
24.5 mm
- 55 C
+ 200 C
MOSX
Bulk
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 5,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.