MOSX2CT52RR200F

KOA Speer
660-MOSX2CT52RR200F
MOSX2CT52RR200F

Mfr.:

Description:
Metal Oxide Resistors RSS2 .2 1%TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.675

Stock:
1.675 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,573 € 0,57 €
0,371 € 3,71 €
0,281 € 7,03 €
0,252 € 25,20 €
0,218 € 54,50 €
0,198 € 99,00 €
0,165 € 165,00 €
Full Reel (Order in multiples of 2000)
0,165 € 330,00 €
0,149 € 596,00 €
0,142 € 1.136,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
200 mOhms
2 W
1 %
Axial
300 PPM / C
4 mm
12 mm
- 55 C
+ 200 C
MOSX
Reel
Cut Tape
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.