MOSX2CT52R4R70F

KOA Speer
660-MOSX2CT52R4R70F
MOSX2CT52R4R70F

Mfr.:

Description:
Metal Oxide Resistors RSS2 4.7 1%TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.757

Stock:
2.757 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,583 € 0,58 €
0,378 € 3,78 €
0,287 € 7,18 €
0,257 € 25,70 €
0,218 € 54,50 €
0,198 € 99,00 €
0,181 € 181,00 €
Full Reel (Order in multiples of 2000)
0,181 € 362,00 €
0,149 € 596,00 €
0,142 € 1.136,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
4.7 Ohms
2 W
1 %
Axial
300 PPM / C
4 mm
12 mm
- 55 C
+ 200 C
MOSX
Reel
Cut Tape
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.