MOSX2CT52A1R8J

KOA Speer
660-MOSX2CT52A1R8J
MOSX2CT52A1R8J

Mfr.:

Description:
Metal Oxide Resistors 2W 1.8Ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,382 € 0,38 €
0,281 € 2,81 €
0,213 € 5,33 €
0,126 € 12,60 €
0,104 € 26,00 €
0,09 € 45,00 €
0,078 € 78,00 €
Full Ammo Pack (Order in multiples of 2000)
0,078 € 156,00 €
0,067 € 268,00 €
0,062 € 496,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
1.8 Ohms
2 W
5 %
Axial
300 PPM / C
4 mm
12 mm
- 55 C
+ 200 C
MOSX
Ammo Pack
Brand: KOA Speer
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Type: Power Resistors Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.