MOSX1/2CT52R4R7J

KOA Speer
660-MOSX1/2CT52R4R7J
MOSX1/2CT52R4R7J

Mfr.:

Description:
Metal Oxide Resistors RSS1/2 4.7 5%TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.223

Stock:
5.223 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,201 € 0,20 €
0,126 € 1,26 €
0,094 € 2,35 €
0,083 € 8,30 €
0,071 € 17,75 €
0,064 € 32,00 €
0,056 € 56,00 €
Full Reel (Order in multiples of 5000)
0,049 € 245,00 €
0,042 € 420,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
4.7 Ohms
500 mW (1/2 W)
5 %
Axial
300 PPM / C
2.5 mm
6.2 mm
- 55 C
+ 200 C
MOSX
Reel
Cut Tape
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99