MOS3CT631R681J

KOA Speer
660-MOS3CT631R681J
MOS3CT631R681J

Mfr.:

Description:
Metal Oxide Resistors RSS3 680 5%TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.636

Stock:
3.636 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,322 € 0,32 €
0,222 € 2,22 €
0,167 € 4,18 €
0,148 € 14,80 €
0,128 € 32,00 €
0,116 € 58,00 €
Full Reel (Order in multiples of 1000)
0,096 € 96,00 €
0,081 € 405,00 €
0,073 € 730,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
680 Ohms
3 W
5 %
Axial
300 PPM / C
6 mm
15.5 mm
- 55 C
+ 200 C
MOS
Reel
Cut Tape
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99