MOS2CT52R104J

KOA Speer
660-MOS2CT52R104J
MOS2CT52R104J

Mfr.:

Description:
Metal Oxide Resistors 2W 100K 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.001

Stock:
2.001
Can Dispatch Immediately
On Order:
4.000
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,185 € 1,85 €
0,139 € 3,48 €
0,124 € 12,40 €
0,104 € 26,00 €
0,09 € 45,00 €
0,078 € 78,00 €
Full Reel (Order in multiples of 2000)
0,078 € 156,00 €
0,067 € 268,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
100 kOhms
2 W
5 %
Axial
300 PPM / C
4 mm
12 mm
- 55 C
+ 200 C
MOS
Reel
Cut Tape
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99