MOS2C102G

KOA Speer
660-MOS2C102G
MOS2C102G

Mfr.:

Description:
Metal Oxide Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.200

Stock:
1.200 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,573 € 0,57 €
0,368 € 3,68 €
0,279 € 6,98 €
0,248 € 24,80 €
0,216 € 54,00 €
0,196 € 98,00 €
0,164 € 164,00 €
0,145 € 580,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
1 kOhms
2 W
2 %
Axial
300 PPM / C
4 mm
12 mm
- 55 C
+ 200 C
MOS
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99