MO2L100J

KOA Speer
660-MO2L100J
MO2L100J

Mfr.:

Description:
Metal Oxide Resistors 2watts 10ohms 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 Ohms
2 W
5 %
Axial
200 PPM / C
6 mm
15.5 mm
- 55 C
+ 200 C
MO
Bulk
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.