MO1CT52R100J

KOA Speer
660-MO1CT52R100J
MO1CT52R100J

Mfr.:

Description:
Metal Oxide Resistors MO1 10 5%TR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 Ohms
1 W
5 %
Axial
200 PPM / C
4 mm
12 mm
- 55 C
+ 200 C
MO
Reel
Cut Tape
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.