MHL1JCTTDR10J

KOA Speer
660-MHL1JCTTDR10J
MHL1JCTTDR10J

Mfr.:

Description:
RF Inductors - SMD 100nH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,201 € 0,20 €
0,169 € 1,69 €
0,156 € 3,90 €
0,124 € 12,40 €
0,115 € 28,75 €
0,097 € 97,00 €
0,088 € 220,00 €
Full Reel (Order in multiples of 4000)
0,073 € 292,00 €
0,069 € 552,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0603 (1608 metric)
Unshielded
100 nH
5 %
300 mA
1.2 Ohms
- 55 C
+ 125 C
750 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
MHL
Reel
Cut Tape
MouseReel
Application: RF
Brand: KOA Speer
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.