MHL1ECTTP18NJ

KOA Speer
660-MHL1ECTTP18NJ
MHL1ECTTP18NJ

Mfr.:

Description:
RF Inductors - SMD 18nH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.784

Stock:
2.784 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,151 € 0,15 €
0,128 € 1,28 €
0,106 € 10,60 €
0,087 € 87,00 €
0,074 € 370,00 €
Full Reel (Order in multiples of 10000)
0,069 € 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: RF Inductors - SMD
RoHS:  
REACH - SVHC:
Multilayer
0402 (1005 metric)
Unshielded
18 nH
5 %
250 mA
650 mOhms
- 55 C
+ 125 C
8
2.9 GHz
Standard
1 mm
0.5 mm
0.5 mm
Ceramic
MHL
Reel
Cut Tape
MouseReel
Application: RF
Brand: KOA Speer
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.