MFS1/4LCT52R330J

KOA Speer
660-MFS1/4LCT52R330J
MFS1/4LCT52R330J

Mfr.:

Description:
Metal Film Resistors - Through Hole 33 ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.880

Stock:
4.880 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,342 € 0,34 €
0,284 € 2,84 €
0,206 € 5,15 €
0,112 € 11,20 €
0,086 € 21,50 €
0,067 € 33,50 €
0,058 € 58,00 €
Full Reel (Order in multiples of 5000)
0,046 € 230,00 €
0,042 € 420,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFS
33 Ohms
250 mW (1/4 W)
5 %
200 PPM / C
- 55 C
+ 155 C
250 V
1.7 mm
3.2 mm
Axial
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Lead Spacing: 30 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99