MFS1/2DCT52R27R4F

KOA Speer
660-MFS1/2DCT52R27R4
MFS1/2DCT52R27R4F

Mfr.:

Description:
Metal Film Resistors - Through Hole 27.4 ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.679

Stock:
3.679 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,503 € 0,50 €
0,385 € 3,85 €
0,294 € 7,35 €
0,163 € 16,30 €
0,138 € 34,50 €
0,118 € 59,00 €
0,11 € 110,00 €
Full Reel (Order in multiples of 5000)
0,091 € 455,00 €
0,085 € 850,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFS
27.4 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
350 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 215 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99