MF1/4DL2551F

KOA Speer
660-MF1/4DL2551F
MF1/4DL2551F

Mfr.:

Description:
Metal Film Resistors - Through Hole 2.55K 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.

Pricing (BGN)

Qty. Unit Price
Ext. Price
2,90 лв. 2,90 лв.
1,66 лв. 16,60 лв.
1,35 лв. 33,75 лв.
1,01 лв. 101,00 лв.
0,906 лв. 226,50 лв.
0,837 лв. 418,50 лв.
0,71 лв. 710,00 лв.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS: No - RoHS Version Available
MF
2.55 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
7.1 mm
Axial
AEC-Q200
Bulk
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99