MF1/2LCT52R621J

KOA Speer
660-MF1/2LCT52R621J
MF1/2LCT52R621J

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2 WATT 620 OHM 5%

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.256

Stock:
1.256 Can Dispatch Immediately
Quantities greater than 1256 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,322 € 0,32 €
0,267 € 2,67 €
0,194 € 4,85 €
0,105 € 10,50 €
0,08 € 20,00 €
0,063 € 31,50 €
0,055 € 55,00 €
Full Reel (Order in multiples of 4000)
0,044 € 176,00 €
0,041 € 328,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
REACH - SVHC:
MF
620 Ohms
500 mW (1/2 W)
5 %
200 PPM / C
- 55 C
+ 155 C
350 V
3.5 mm
9 mm
Axial
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.