MF1/2LCT528R102G

KOA Speer
660-MF1/2LCT528R102G
MF1/2LCT528R102G

Mfr.:

Description:
Metal Film Resistors - Through Hole 1K ohm 2% 200 ppm AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MF
1 kOhms
500 mW (1/2 W)
2 %
200 PPM / C
- 55 C
+ 155 C
350 V
3.5 mm
9 mm
Axial
AEC-Q200
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99