MF1/2CCT52R3571F

KOA Speer
660-MF1/2CCT52R3571F
MF1/2CCT52R3571F

Mfr.:

Description:
Metal Film Resistors - Through Hole 3.57Kohms 1% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,406 € 4,06 €
0,31 € 7,75 €
0,172 € 17,20 €
0,145 € 36,25 €
0,125 € 62,50 €
0,115 € 115,00 €
Full Reel (Order in multiples of 4000)
0,096 € 384,00 €
0,089 € 712,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF
3.57 kOhms
500 mW (1/2 W)
1 %
50 PPM / C
- 55 C
+ 155 C
3.5 mm
9 mm
Axial
Reel
Cut Tape
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99