MF1/2CC1473F

KOA Speer
660-MF1/2CC1473F
MF1/2CC1473F

Mfr.:

Description:
Metal Film Resistors - Through Hole 147Kohms 1% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,895 € 0,90 €
0,502 € 5,02 €
0,407 € 10,18 €
0,304 € 30,40 €
0,265 € 66,25 €
0,247 € 123,50 €
0,209 € 209,00 €
0,194 € 970,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF
147 kOhms
500 mW (1/2 W)
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
3.5 mm
9 mm
Axial
Bulk
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.