MF1/2CC1004F

KOA Speer
660-MF1/2CC1004F
MF1/2CC1004F

Mfr.:

Description:
Metal Film Resistors - Through Hole 1Mohms 1% 50PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,674 € 0,67 €
0,439 € 4,39 €
0,332 € 8,30 €
0,298 € 29,80 €
0,26 € 65,00 €
0,235 € 117,50 €
0,214 € 214,00 €
0,178 € 890,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF
1 MOhms
500 mW (1/2 W)
1 %
50 PPM / C
- 55 C
+ 155 C
350 V
3.5 mm
9 mm
Axial
Bulk
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Lead Diameter: 0.6 mm
Lead Spacing: 30 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99