KT11835TTEG502G

KOA Speer
660-KT11835TTEG502G
KT11835TTEG502G

Mfr.:

Description:
NFC/RFID Transponder Coils Trans. Coil Inductor 5mH 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,52 € 1,52 €
1,29 € 12,90 €
1,18 € 29,50 €
0,911 € 91,10 €
0,842 € 210,50 €
0,795 € 397,50 €
0,776 € 776,00 €
Full Reel (Order in multiples of 2500)
0,659 € 1.647,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: NFC/RFID Transponder Coils
RoHS:  
11.8 mm x 3.6 mm x 3 mm
5 mH
2 %
22 mA
75 Ohms
32
800 kHz
- 40 C
+ 125 C
AEC-Q200
KT11835
Reel
Cut Tape
MouseReel
Brand: KOA Speer
Height: 3 mm
Length: 11.8 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 3.6 mm
Unit Weight: 350,301 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
KOA SPEER