KQ0805TTER18G

KOA Speer
660-KQ0805TTER18G
KQ0805TTER18G

Mfr.:

Description:
RF Inductors - SMD 180 nH 2%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: RF Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wirewound
0805 (2012 metric)
Unshielded
180 nH
2 %
140 mA
2.2 Ohms
- 40 C
+ 125 C
50
870 MHz
Standard
2 mm
1.5 mm
1.3 mm
Ferrite
AEC-Q200
KQ/KQT
Reel
Cut Tape
MouseReel
Application: RF
Brand: KOA Speer
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99