HV731JRTTD3242F

KOA Speer
660-HV731JRTTD3242F
HV731JRTTD3242F

Mfr.:

Description:
Thick Film Resistors - SMD 0603 0.1W 32.4 kOhm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,664 € 0,66 €
0,593 € 5,93 €
0,471 € 47,10 €
0,374 € 93,50 €
0,339 € 169,50 €
0,309 € 309,00 €
Full Reel (Order in multiples of 5000)
0,144 € 720,00 €
0,143 € 1.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HV73-RT
3.24 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
350 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HV73-RT High Voltage (Anti-Sulfur) Chip Resistors

KOA Speer HV73-RT High Voltage (Anti-Sulfur) Chip Resistors offer a superior maximum working voltage compared to the HV73 Flat Chip Resistors. The HV73-RT feature excellent anti-sulfuration characteristics due to the use of a high sulfuration-proof inner top electrode material. Applying a metal glaze thick film to the resistive film results in excellent heat and environmental resistance. The KOA Speer HV73-RT High Voltage (Anti-Sulfur) Chip Resistors are suitable for flow/reflow soldering and pass ASTM-B809 anti-sulfuration testing.