CF1/2C134J

KOA Speer
660-CF1/2C134J
CF1/2C134J

Mfr.:

Description:
Carbon Film Resistors - Through Hole 130Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,221 € 0,22 €
0,177 € 1,77 €
0,129 € 3,23 €
0,069 € 6,90 €
0,053 € 13,25 €
0,045 € 22,50 €
0,036 € 36,00 €
0,029 € 145,00 €
0,027 € 270,00 €

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
CF
Standard
Axial
130 kOhms
500 mW (1/2 W)
5 %
- 1000 PPM / C, 0 PPM / C
- 55 C
+ 155 C
350 V
3 mm
8.5 mm
AEC-Q200
Bulk
Brand: KOA Speer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99