Z1206C380BPWST

80-Z1206C380BPWST
Z1206C380BPWST

Mfr.:

Description:
Ferrite Beads 38Ohms 6A 25% DCR=5mOhms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 570

Stock:
570 Can Dispatch Immediately
Quantities greater than 570 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,108 € 1,08 €
0,086 € 8,60 €
0,077 € 38,50 €
0,069 € 69,00 €
Full Reel (Order in multiples of 2000)
0,064 € 128,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Beads
RoHS:  
Z-PWS
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
38 Ohms
6 A
30 %
5 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: High Current Ferrite Chip Bead
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.