Z0805C210BPWST

80-Z0805C210BPWST
Z0805C210BPWST

Mfr.:

Description:
Ferrite Beads 21Ohms 6A 25% DCR=4Ohms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.940

Stock:
5.940 Can Dispatch Immediately
Quantities greater than 5940 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,212 € 2,12 €
0,128 € 12,80 €
0,102 € 51,00 €
0,087 € 87,00 €
0,085 € 170,00 €
Full Reel (Order in multiples of 4000)
0,075 € 300,00 €
0,071 € 568,00 €
0,068 € 1.632,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Beads
RoHS:  
Z-PWS
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
21 Ohms
6 A
30 %
4 mOhms
- 40 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: High Current Ferrite Chip Bead
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85045000
ECCN:
EAR99