Z0603C151BPWZT

80-Z0603C151BPWZT
Z0603C151BPWZT

Mfr.:

Description:
Ferrite Beads 150Ohms 2A 25% DCR=50mOhms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.532

Stock:
2.532 Can Dispatch Immediately
Quantities greater than 2532 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,093 € 0,93 €
0,071 € 7,10 €
0,063 € 31,50 €
0,055 € 55,00 €
Full Reel (Order in multiples of 4000)
0,044 € 176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Beads
RoHS:  
Z-PWZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
2 A
25 %
50 mOhms
- 40 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: High Current Ferrite Chip Bead
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85045000
ECCN:
EAR99