Z0402C680APMST

80-Z0402C680APMST
Z0402C680APMST

Mfr.:

Description:
Ferrite Beads 68Ohms 1.5A 25% DCR=75mOhms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.970

Stock:
9.970 Can Dispatch Immediately
Quantities greater than 9970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,127 € 1,27 €
0,077 € 7,70 €
0,062 € 31,00 €
0,052 € 52,00 €
0,046 € 230,00 €
Full Reel (Order in multiples of 10000)
0,039 € 390,00 €
0,038 € 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Beads
RoHS:  
Z-PMS
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
68 Ohms
1.5 A
25 %
75 mOhms
- 55 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: KEMET
Number of Channels: 1 Channel
Number of Elements: 2 Element
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Multilayer Chip Inductors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.