VP3225K401R300

KEMET
80-VP3225K401R300
VP3225K401R300

Mfr.:

Description:
Varistors 385V 400A 3225

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.919
Expected 9/16/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,386 € 3,86 €
0,337 € 33,70 €
0,314 € 78,50 €
0,30 € 150,00 €
Full Reel (Order in multiples of 1000)
0,288 € 288,00 €
0,273 € 546,00 €
0,26 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Varistors
RoHS:  
VP
MLVs
PCB Mount
SMD/SMT
300 VAC
385 VDC
470 V
775 V
400 A
15 J
70 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: KEMET
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Unit Weight: 1,069 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
85334002
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Varistors

KEMET Varistors protect circuits from high energy discharges and offer a voltage range of 8VAC to 300VAC and 11VDC to 385VDC. These varistors have a wide range of SMD sizes and are all AEC-Q200 compliant. The product family features the VM, VK, VA, VC, VE, VG, and VP series, ideally suited for targeted uses. KEMET Varistors are ideal for automotive electronics, industrial, and consumer electronic applications.

VP SMD 85°C Plastic Encapsulated Varistors

KEMET VP SMD 85°C Plastic Encapsulated Varistors are designed to protect electronic equipment against high voltage surges in the low and medium voltage range. The VP series offers direct SMD equivalents to leaded disc varistors of 5mm and 7mm sizes. The thermoplastic encapsulation is non-flammable according to UL 94V-0 standards and the contacts are made of a tinned copper sheet. These transient voltage suppressors cover an operating voltage from 11VRMS to 300VRMS with a maximum surge current from 100A to 1200A.

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.