VK103MK151R035P050

80-VK103MK151R35P050
VK103MK151R035P050

Mfr.:

Description:
Varistors 45V 150A 10pF AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Varistors
RoHS:  
VK
- 40 C
+ 125 C
AEC-Q200
Reel
Brand: KEMET
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
85334002
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Varistors

KEMET Varistors protect circuits from high energy discharges and offer a voltage range of 8VAC to 300VAC and 11VDC to 385VDC. These varistors have a wide range of SMD sizes and are all AEC-Q200 compliant. The product family features the VM, VK, VA, VC, VE, VG, and VP series, ideally suited for targeted uses. KEMET Varistors are ideal for automotive electronics, industrial, and consumer electronic applications.

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

VK Dual Function Low Voltage Automotive Varistors

KEMET VK Dual Function Low Voltage Automotive Varistors protect against voltage surges in a low-voltage region and high-frequency noises. These varistors offer a 3VDC to 125VDC voltage range and a capacitance range of 10nF to 1µF at 1kHz. The VK series protects all sensitive devices experiencing both voltage transients and high-frequency noise produced by electromechanical devices. KEMET VK Automotive Varistors are AEC-Q200 qualified, RoHS 2 2011/65/EC, and REACH compliant.