VE1812K801R030

KEMET
80-VE1812K801R030
VE1812K801R030

Mfr.:

Description:
Varistors 38V 800A 1812 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392
Can Dispatch Immediately
On Order:
6.000
Expected 7/29/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,528 € 5,28 €
0,464 € 46,40 €
0,434 € 108,50 €
0,415 € 207,50 €
Full Reel (Order in multiples of 1000)
0,40 € 400,00 €
0,375 € 750,00 €
0,366 € 1.830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Varistors
RoHS:  
VE
MLVs
PCB Mount
SMD/SMT
30 VAC
38 VDC
47 V
79 V
800 A
4.4 J
1800 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SI
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
85334002
BRHTS:
85334012
ECCN:
EAR99

Varistors

KEMET Varistors protect circuits from high energy discharges and offer a voltage range of 8VAC to 300VAC and 11VDC to 385VDC. These varistors have a wide range of SMD sizes and are all AEC-Q200 compliant. The product family features the VM, VK, VA, VC, VE, VG, and VP series, ideally suited for targeted uses. KEMET Varistors are ideal for automotive electronics, industrial, and consumer electronic applications.

VE SMD 150°C Low Voltage High-Temp Varistors

KEMET VE SMD 150°C Low Voltage High-Temperature Varistors are designed to protect sensitive electronics devices against high voltage surges in the low voltage range. The VE series is AEC-Q200 compliant with operating performance at 150°C and offers excellent transient energy absorption due to improved energy volume distribution and power dissipation. KEMET VE high-temperature varistors offer a 3V to 170V voltage range and -55°C to +150°C operating temperature. 

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more.